Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RN73H1ETTP2000B25 SMD Chip Resistor, 200 ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerKOA
Manufacturer Part NoRN73H1ETTP2000B25Copy
Manufacturer Standard Lead Time22 weeks
Order Code4876978
Product RangeRN73H Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY1.880 (CNY2.1244) |
| 2500+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.290 (CNY1.4577) |
| 10000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY30.40 (CNY34.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73H1ETTP2000B25Copy
Manufacturer Standard Lead Time22 weeks
Order Code4876978
Product RangeRN73H Series
Technical Datasheet
Resistance200ohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Precision, High Reliability
Product RangeRN73H Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200ohm
Power Rating
63mW
Resistor Technology
Metal Film
Product Range
RN73H Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision, High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
