Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RN73H1ETTP1000B25 SMD Chip Resistor, 100 ohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Metal Film](https://www.element14.cn/productimages/standard/en_GB/3543679-40.jpg)
ManufacturerKOA
Manufacturer Part NoRN73H1ETTP1000B25Copy
Manufacturer Standard Lead Time22 weeks
Order Code4699522
Product RangeRN73H Series
Your Part Number
6,340 In Stock
Need more?
6,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.884 (CNY0.9989) |
| 100+ | CNY0.839 (CNY0.9481) |
| 500+ | CNY0.740 (CNY0.8362) |
| 2500+ | CNY0.701 (CNY0.7921) |
| 5000+ | CNY0.626 (CNY0.7074) |
| 10000+ | CNY0.580 (CNY0.6554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73H1ETTP1000B25Copy
Manufacturer Standard Lead Time22 weeks
Order Code4699522
Product RangeRN73H Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Reliability, Precision
Product RangeRN73H Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
62.5mW
Resistor Technology
Metal Film
Product Range
RN73H Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 25ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for RN73H1ETTP1000B25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
