Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73Z1JTTD... Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 1 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73Z1JTTD...Copy
Order Code3548463
Product RangeRK73Z Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKOA
Manufacturer Part NoRK73Z1JTTD...Copy
Order Code3548463
Product RangeRK73Z Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeRK73Z Series
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Product Overview
RK73Z1JTTD is a RK73Z series zero ohm jumper chip resistor.
- Excellent heat resistance and weather resistance because of glaze thick film as resistive film
- Suitable for both flow and reflow soldering's
- AEC-Q200 tested
- 1.0Amps maximum continuous current at 70°C
- 50mohm max resistance
- Operating temperature range from -55°C to +155°C
- 0603 [1608 Metric] size
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
RK73Z Series
Product Width
0.8mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
