Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H3ATTE1501F SMD Chip Resistor, 1.5 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H3ATTE1501FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4876963
Product RangeRK73H Series
Your Part Number
3,900 In Stock
Need more?
3,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.892 (CNY1.008) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.611 (CNY0.6904) |
| 1000+ | CNY0.488 (CNY0.5514) |
| 2000+ | CNY0.477 (CNY0.539) |
| 4000+ | CNY0.466 (CNY0.5266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H3ATTE1501FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4876963
Product RangeRK73H Series
Technical Datasheet
Resistance1.5kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeRK73H Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.5kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
200V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
