Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H2ETTD1003F SMD Chip Resistor, 100 kohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H2ETTD1003FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4876918
Product RangeRK73H Series
Your Part Number
4,790 In Stock
Need more?
4,790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.494 (CNY0.5582) |
| 100+ | CNY0.404 (CNY0.4565) |
| 500+ | CNY0.315 (CNY0.356) |
| 1000+ | CNY0.285 (CNY0.322) |
| 2500+ | CNY0.259 (CNY0.2927) |
| 5000+ | CNY0.233 (CNY0.2633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.94 (CNY5.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H2ETTD1003FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4876918
Product RangeRK73H Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeRK73H Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
