Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H2ATTD3921F SMD Chip Resistor, 3.92 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD3921FCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3540532RL
Cut Tape3540532
Product RangeRK73H Series
Your Part Number
3,200 In Stock
Need more?
3,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.162 | CNY1.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.162 (CNY0.1831) |
| 250+ | CNY0.108 (CNY0.122) |
| 1000+ | CNY0.077 (CNY0.087) |
| 5000+ | CNY0.055 (CNY0.0622) |
| 12500+ | CNY0.040 (CNY0.0452) |
| 25000+ | CNY0.039 (CNY0.0441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H2ATTD3921FCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3540532RL
Cut Tape3540532
Product RangeRK73H Series
Technical Datasheet
Resistance3.92kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeRK73H Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.92kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
