Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H1JTTD3401F SMD Chip Resistor, 3.4 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H1JTTD3401FCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3539905RL
Cut Tape3539905
Product RangeRK73H Series
Your Part Number
23,728 In Stock
Need more?
23,728 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.130 | CNY1.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.130 (CNY0.1469) |
| 250+ | CNY0.086 (CNY0.0972) |
| 1000+ | CNY0.063 (CNY0.0712) |
| 5000+ | CNY0.032 (CNY0.0362) |
| 12500+ | CNY0.028 (CNY0.0316) |
| 25000+ | CNY0.024 (CNY0.0271) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1JTTD3401FCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3539905RL
Cut Tape3539905
Product RangeRK73H Series
Technical Datasheet
Resistance3.4kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeRK73H Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.4kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RK73H Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
