Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H1JRTTD1004F SMD Chip Resistor, 1 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H1JRTTD1004FCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3539569RL
Cut Tape3539569
Product RangeRK73H-RT Series
Your Part Number
7,470 In Stock
Need more?
7,470 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.291 | CNY2.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.291 (CNY0.3288) |
| 100+ | CNY0.245 (CNY0.2768) |
| 500+ | CNY0.176 (CNY0.1989) |
| 1000+ | CNY0.153 (CNY0.1729) |
| 2500+ | CNY0.144 (CNY0.1627) |
| 5000+ | CNY0.135 (CNY0.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1JRTTD1004FCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3539569RL
Cut Tape3539569
Product RangeRK73H-RT Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeRK73H-RT Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RK73H-RT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
