Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73H1ERTTP1003F SMD Chip Resistor, 100 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/1738888-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73H1ERTTP1003FCopy
Manufacturer Standard Lead Time18 weeks
Order Code3538560
Product RangeRK73H-RT Series
Your Part Number
10,049 In Stock
Need more?
10,049 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.336 (CNY0.3797) |
| 100+ | CNY0.291 (CNY0.3288) |
| 500+ | CNY0.207 (CNY0.2339) |
| 2500+ | CNY0.202 (CNY0.2283) |
| 5000+ | CNY0.197 (CNY0.2226) |
| 10000+ | CNY0.194 (CNY0.2192) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1ERTTP1003FCopy
Manufacturer Standard Lead Time18 weeks
Order Code3538560
Product RangeRK73H-RT Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeRK73H-RT Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RK73H-RT Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
