Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA PSL2NTEBL300F SMD Current Sense Resistor, 300 µohm, PSL2 Series, 2512 [6432 Metric], 8 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/3542151-40.jpg)
ManufacturerKOA
Manufacturer Part NoPSL2NTEBL300FCopy
Manufacturer Standard Lead Time21 weeks
Order Code4877215
Product RangePSL2 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY24.720 (CNY27.9336) |
| 100+ | CNY19.610 (CNY22.1593) |
| 500+ | CNY17.090 (CNY19.3117) |
| 1000+ | CNY16.810 (CNY18.9953) |
| 2500+ | CNY16.530 (CNY18.6789) |
| 5000+ | CNY16.240 (CNY18.3512) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY247.20 (CNY279.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoPSL2NTEBL300FCopy
Manufacturer Standard Lead Time21 weeks
Order Code4877215
Product RangePSL2 Series
Technical Datasheet
Resistance300µohm
Product RangePSL2 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor Technology-
Temperature Coefficient± 175ppm/K
Product Length6.3mm
Product Width3.15mm
Product Height1.32mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/K
Product Width
3.15mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PSL2 Series
Power Rating
8W
Resistor Technology
-
Product Length
6.3mm
Product Height
1.32mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161
