Print Page
6,216 In Stock
Need more?
6,216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.442 (CNY0.4995) |
| 100+ | CNY0.292 (CNY0.330) |
| 500+ | CNY0.286 (CNY0.3232) |
| 1000+ | CNY0.280 (CNY0.3164) |
| 2500+ | CNY0.274 (CNY0.3096) |
| 5000+ | CNY0.268 (CNY0.3028) |
Price for:Each
Minimum: 10
Multiple: 10
CNY4.42 (CNY4.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoMF1/4DCT52R4700FCopy
Manufacturer Standard Lead Time19 weeks
Order Code3541401
Product RangeMF Series
Technical Datasheet
Resistance470ohm
Product RangeMF Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeSemi-Precision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Semi-Precision
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/K
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

