Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoHPC3C100KCopy
Manufacturer Standard Lead Time22 weeks
Order Code3540848
Product RangeHPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.590 (CNY30.0467) |
| 50+ | CNY14.780 (CNY16.7014) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY8.620 (CNY9.7406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.59 (CNY30.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoHPC3C100KCopy
Manufacturer Standard Lead Time22 weeks
Order Code3540848
Product RangeHPC Series
Technical Datasheet
Resistance10ohm
Product RangeHPC Series
Power Rating3W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating450V
Resistor TechnologyCeramic
Temperature Coefficient-600ppm/K to -1500ppm/K
Resistor TypePulse Withstanding
Product Diameter6mm
Product Length26mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Pulse Withstanding
Product Length
26mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
HPC Series
Resistance Tolerance
± 10%
Voltage Rating
450V
Temperature Coefficient
-600ppm/K to -1500ppm/K
Product Diameter
6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
