Print Page
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.593 (CNY0.6701) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.331 (CNY0.374) |
| 1000+ | CNY0.304 (CNY0.3435) |
| 2500+ | CNY0.281 (CNY0.3175) |
| 5000+ | CNY0.256 (CNY0.2893) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5.93 (CNY6.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoCF1/4CT52R224JCopy
Manufacturer Standard Lead Time22 weeks
Order Code4877190
Product RangeCF Series
Technical Datasheet
Resistance220kohm
Product RangeCF Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyCarbon Film
Temperature Coefficient0, -700ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.3mm
Product Length6.1mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
220kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CF Series
Resistance Tolerance
± 5%
Voltage Rating
300V
Temperature Coefficient
0, -700ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024

