Print Page
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.186 (CNY0.2102) |
Price for:Each
Minimum: 4000
Multiple: 4000
CNY744.00 (CNY840.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoCF1/2CT52R103JCopy
Manufacturer Standard Lead Time21 weeks
Order Code3540540
Product RangeCF Series
Technical Datasheet
Resistance10kohm
Product RangeCF Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating400V
Resistor TechnologyCarbon Film
Temperature Coefficient+350ppm/°C, -450ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.85mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CF Series
Resistance Tolerance
± 5%
Voltage Rating
400V
Temperature Coefficient
+350ppm/°C, -450ppm/°C
Product Diameter
2.85mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

