Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNITTER-SWITCH
Manufacturer Part NoMMS 228 TCopy
Manufacturer Standard Lead Time16 weeks
Order Code8546819
Your Part Number
1,157 In Stock
Need more?
1,157 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.380 (CNY15.1194) |
| 10+ | CNY11.880 (CNY13.4244) |
| 25+ | CNY11.020 (CNY12.4526) |
| 50+ | CNY10.420 (CNY11.7746) |
| 100+ | CNY9.810 (CNY11.0853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.38 (CNY15.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMMS 228 TCopy
Manufacturer Standard Lead Time16 weeks
Order Code8546819
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product Range-
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MMS 228 T is a double-pole double-throw Miniature Slide Switch with non-shorting timing, On-On function, silver-plated copper alloy contacts terminals.
- 10000 Cycles mechanical lifetime
- <gt/>100MΩ Insulation resistance
- 500V Dielectric strength
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
12V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
-
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
