Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No98 62 02Copy
Order Code2346820
Also Known AsGTIN UPC EAN: 4003773073963
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.730 (CNY294.6249) |
| 5+ | CNY255.520 (CNY288.7376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.73 (CNY294.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 62 02Copy
Order Code2346820
Also Known AsGTIN UPC EAN: 4003773073963
Technical Datasheet
Plier StyleSnipe Nose
Overall Length220mm
Product Range-
Product Overview
Fully insulating to reduce risk of short circuit. Class C- range of use up to -40°C. Plastic material, fibreglass-reinforced. Handles with soft plastic zone for better grip.
Technical Specifications
Plier Style
Snipe Nose
Product Range
-
Overall Length
220mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
