Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No98 54Copy
Manufacturer Standard Lead Time10 weeks
Order Code2851511
Also Known AsGTIN UPC EAN: 4003773026563
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.220 (CNY191.2186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.22 (CNY191.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Ergonomically designed handle shape with comfortable slip guard. Particularly confident grip thanks to slip-proof soft components. Thumb recess and "finger hook" at the end of the handle ensure a good transmission of force when the blade is pulled. Solid, fixed straight blade. Transparent protective cap. Blade: special tool steel, oil-hardened. Solid, fixed straight blade. Blade oil-hardened and tempered. Back of the blade plastic coated to avoid short circuits. Ergonomically shaped insulating handle. Transparent protective cap. VDE tested according to DIN EN/IEC 60900 : 2004.
Technical Specifications
Knife Type
Scalpel
Blade Length
50mm
Blade Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
