Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No98 20 55 SLCopy
Manufacturer Standard Lead Time10 weeks
Order Code2888774
Also Known AsGTIN UPC EAN: 4003773079736
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.180 (CNY140.3234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.18 (CNY140.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Reduced blade isolation diameter for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel.
Technical Specifications
Tip Size
5.5mm
Overall Length
232mm
Blade Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
