Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No98 20 35 SLCopy
Manufacturer Standard Lead Time10 weeks
Order Code4227093
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.040 (CNY101.7452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.04 (CNY101.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
98 20 35 SL is screwdriver (Slim) for slotted screw. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Reduced blade isolation diameter for recessed spring and screw elements
- Handle design prevents rolling, burnished point
- Insulating multi-component handle, VDE-tested handles
- DIN EN 60900 IEC 60900 standard, VDE tested
- 100mm blade length, 15mm length of non-insulated blade
- 102mm handle length, 3.5mm blade width, 0.6mm blade thickness
- Dimension is 202 x 25 x 23mm
Technical Specifications
Tip Size
3.5mm
Overall Length
202mm
SVHC
No SVHC (27-Jun-2018)
Blade Length
100mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
