Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No98 13 40Copy
Manufacturer Standard Lead Time10 weeks
Order Code4227082
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.550 (CNY105.7115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.55 (CNY105.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
98 13 40 is a screwdriver for hexagon socket screws. It has ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force.
- Handle design prevents rolling
- Dimension is 182 x 30 x 28mm
- DIN EN 60900 IEC 60900 standard
- 75mm blade length
- Length of non-insulated blade is 15mm
- Handle length is 107mm
- VDE-tested insulating multi-component handle
Technical Specifications
Overall Length
182mm
Product Range
-
Hex Tip Size
4mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
