Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 90 23Copy
Manufacturer Standard Lead Time12 weeks
Order Code1343515
Also Known AsGTIN UPC EAN: 4003773062158
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,068.780 (CNY2,337.7214) |
| 3+ | CNY2,027.410 (CNY2,290.9733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,068.78 (CNY2,337.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 90 23Copy
Manufacturer Standard Lead Time12 weeks
Order Code1343515
Also Known AsGTIN UPC EAN: 4003773062158
Technical Datasheet
Crimp Tool Type-
For Use With-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of end sleeves (ferrules) with/without collar. With Crimping Pliers "PreciForce®" for End Sleeves (ferrules) 97 52 38.
Technical Specifications
Crimp Tool Type
-
Product Range
-
For Use With
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85399090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27
