Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 54 25Copy
Order Code2545697
Also Known AsGTIN UPC EAN: 4003773079859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,688.100 (CNY4,167.553) |
| 5+ | CNY3,227.080 (CNY3,646.6004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,688.10 (CNY4,167.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 54 25Copy
Order Code2545697
Also Known AsGTIN UPC EAN: 4003773079859
Technical Datasheet
Crimp Tool TypeHand
For Use WithMicro-Fit Connectors
Product Range-
Product Overview
Parallel crimping performance to satisfy the particularly high standards of small connectors. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Fixed locator for D-Sub micro plugs for an exact positioning of connector and cable. Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Crimping pliers for other mini plugs such as HD 22, Modu IV, Micro Timer, MQS ... on request. Chrome vanadium electric steel in special quality, oil-hardened.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Micro-Fit Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305