
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,006.900 (CNY10,177.797) |
| 3+ | CNY8,826.770 (CNY9,974.2501) |
Product Information
Product Overview
For crimping turned contacts. Four-mandrel crimping for top-quality crimping connections. Mandrel gauge to check the basic setting. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to highly effective lever action for fatigue-reduced operation. High operation comfort thanks to handy shape. Chrome vanadium electric steel in special quality, oil-hardened. Crimping capacity can be adjusted in increments of 0.01 mm. With digital display of the preset crimping capacities and possibility of re-calibration via RESET function with electronic wear monitoring. Adjustment in mm, inches or comparable selection positions according to MIL. Pliers in a plastic case with foam insert and standard locator for precise positioning of the contacts.
Technical Specifications
Hand
-
28-13AWG Turned Contacts
Technical Docs (1)
Alternatives for 97 52 63 DG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
