Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 49 82Copy
Manufacturer Standard Lead Time10 weeks
Order Code4227044
Product Range97 43 XX Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,794.030 (CNY2,027.2539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,794.03 (CNY2,027.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 82Copy
Manufacturer Standard Lead Time10 weeks
Order Code4227044
Product Range97 43 XX Series
Technical Datasheet
Crimp Die ApplicationsTelegartner Fibre Optic Connectors
For Use WithKNIPEX 97 43 XX Series Crimp System Pliers
Product Range97 43 XX Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Crimping die for Telegartner connectors for fibre optics
- 3.25, 3.65, 4.52mm capacity SW, 3.6, 4.0 and 5.4mm sleeve capacity
- 22.2mm width, 11.11mm height
- Ball bearing steel material, black colour
- Black atramentized surface finish
- Hexagonal crimping profile
- Crimping positions are 3
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Crimp Die Applications
Telegartner Fibre Optic Connectors
Product Range
97 43 XX Series
For Use With
KNIPEX 97 43 XX Series Crimp System Pliers
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
