Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 49 74Copy
Manufacturer Standard Lead Time13 weeks
Order Code4569496
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,807.170 (CNY2,042.1021) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY1,807.17 (CNY2,042.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 74Copy
Manufacturer Standard Lead Time13 weeks
Order Code4569496
Technical Datasheet
Crimp Die Applications4, 6, 8 Poles RJ 10 / 11 / 12 / 45 Unshielded Western Plugs
For Use WithKNIPEX 97 43 XX Crimp System Pliers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Crimping die for unshielded Molex plugs
- Suitable for 4, 6, 8-poles RJ 10/11/12/45 unshielded Molex plugs
- Ball bearing steel material type, black atramentized surface finish
- Western crimp profile, 3 crimping positions, black colour
- Dimension is 50 x 32mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Crimp Die Applications
4, 6, 8 Poles RJ 10 / 11 / 12 / 45 Unshielded Western Plugs
Product Range
-
For Use With
KNIPEX 97 43 XX Crimp System Pliers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
