Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 49 71Copy
Order Code4227039
Product Range97 43 XX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,742.700 (CNY1,969.251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,742.70 (CNY1,969.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 71Copy
Order Code4227039
Product Range97 43 XX Series
Technical Datasheet
Crimp Die Applications11-7AWG Multi Contact MC4 Solar Cable Connectors
For Use WithKNIPEX 97 43 XX Series Crimp System Pliers
Product Range97 43 XX Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Crimping die for solar cable connectors MC4 (multi-contact)
- Suitable for solar cable connectors MC4 (multi-contact) 4.0 - 10.0mm²
- 4 to 10mm² capacity, 3 number of crimping positions, 12 to 8AWG wire size
- Dimension is 50 x 10mm
Technical Specifications
Crimp Die Applications
11-7AWG Multi Contact MC4 Solar Cable Connectors
Product Range
97 43 XX Series
For Use With
KNIPEX 97 43 XX Series Crimp System Pliers
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
