Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 49 16Copy
Manufacturer Standard Lead Time14 weeks
Order Code4569469
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY781.310 (CNY882.8803) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY781.31 (CNY882.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 16Copy
Manufacturer Standard Lead Time14 weeks
Order Code4569469
Technical Datasheet
Crimp Die Applications10mm² and 16mm² Insulated Cable Lugs and Connectors
For Use WithKNIPEX 97 43 XX Crimp System Pliers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Crimping die for insulated terminals and cable connectors
- 10, 16mm² and 8, 6AWG capacity
- Ball bearing steel material type, black atramentized surface finish
- Mandrel crimp profile, 2 crimping positions
- Black colour, 2 number of crimping positions
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Crimp Die Applications
10mm² and 16mm² Insulated Cable Lugs and Connectors
Product Range
-
For Use With
KNIPEX 97 43 XX Crimp System Pliers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
