Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 49 14Copy
Manufacturer Standard Lead Time13 weeks
Order Code4569474
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY714.580 (CNY807.4754) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY714.58 (CNY807.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 14Copy
Manufacturer Standard Lead Time13 weeks
Order Code4569474
Technical Datasheet
Crimp Die Applications0.5-10mm² Non-Insulated Crimp Terminals, Tube & Compression Cable Lugs
For Use WithKNIPEX 97 43 XX Crimp System Pliers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
97 49 14 is a crimping die for non-insulated crimp terminals, tube and compression cable lugs in accordance with DIN 46234 and DIN 46235 and non-insulated crimp, butt and press connectors in accordance with DIN 46341 and DIN 46267.
- 0.5-10mm² capacity 4 number of crimping positions, 20 - 8AWG wire size
- Dimension is 50 x 17mm
Technical Specifications
Crimp Die Applications
0.5-10mm² Non-Insulated Crimp Terminals, Tube & Compression Cable Lugs
Product Range
-
For Use With
KNIPEX 97 43 XX Crimp System Pliers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
