Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 49 10Copy
Manufacturer Standard Lead Time13 weeks
Order Code4569471
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY734.180 (CNY829.6234) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY734.18 (CNY829.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 10Copy
Manufacturer Standard Lead Time13 weeks
Order Code4569471
Technical Datasheet
Crimp Die Applications0.25-2.5mm² Non-Insulated Tubular Cable Lugs and Crimp Terminals
For Use WithKNIPEX 97 43 XX Crimp System Pliers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
97 49 10 is a crimping die for non-insulated tubular cable lugs and crimp terminals in accordance with DIN 46237 and non-insulated butt and crimp connectors in accordance with DIN 46341 0.75 / 1.5 / 2.5mm².
- 3 number of crimping positions, 14 / 16-18 / 18-20AWG wire size
- Dimension is 12 x 32mm
Technical Specifications
Crimp Die Applications
0.25-2.5mm² Non-Insulated Tubular Cable Lugs and Crimp Terminals
Product Range
-
For Use With
KNIPEX 97 43 XX Crimp System Pliers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
