Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY614.370 (CNY694.2381) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY614.37 (CNY694.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 06Copy
Order Code4569467
Technical Datasheet
Crimp Die Applications0.5-6mm² Insulated Terminals
For Use WithKNIPEX 97 43 XX Crimp System Pliers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
97 49 06 is a crimping die for insulated terminals, plug connector and butt connector.
- Black atramentized surface finish
- Capacity range from 0.5 to 6.0mm² and 20 to 10AWG
- 3 number of crimping positions, ball bearing steel material type
- Oval crimp profile
- 1-1/8" width, 7/16" height
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Crimp Die Applications
0.5-6mm² Insulated Terminals
Product Range
-
For Use With
KNIPEX 97 43 XX Crimp System Pliers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
