
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,710.440 (CNY1,932.7972) |
| 5+ | CNY1,676.240 (CNY1,894.1512) |
| 15+ | CNY1,642.030 (CNY1,855.4939) |
Product Information
Product Overview
Just one tool for almost 1000 crimping applications. Almost parallel crimping die movement. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force due to lever action for fatigue-reduced operation. Ergonomically designed handles. Different locators for precise positioning of the connectors. Crimping dies for applications not covered in the range offered here, may be available on request. Chrome vanadium electric steel in special quality, oil-hardened. With attached crimping dies for non-insulated open plug-type connectors (4.8 and 6.3 mm connector width).
Technical Specifications
Hand
-
20-10AWG Non-Insulated Open Plug Connectors
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
