
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.980 (CNY709.6174) |
Product Information
Product Overview
95 11 225 SB is a KNIPEX StepCut® XL, cable shears with step cut. Dual cutting areas stepped cutting edge holds small and larger cables close to the joint during the cut; the front cutting edge cuts very large cables step by step. High-leverage joint, long handles and optimised cutting edges: noticeably easier cutting than with compact cable shears. Features large cutting capacity cuts solid copper or aluminium cables up to 35mm², stranded cables up to 70mm²and fine stranded cables up to 120mm².
- Easy one- or two-handed operation with minimum handle opening for large cable diameters
- Adjustable, high-leverage bolted joint provides precise and smooth cutting
- Slim head for easier accessibility, pinch guard prevents operator's fingers being pinched
- Not suitable for steel-reinforced cables, e.g. ACSR
- Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC
- Burnished shears and head, 1" tip width, plastic coating handle type
- High-grade special tool steel, forged, oil-hardened material type
- Stranded cables fine stranded cables solid cable type
- Dimension is 234 x 65 x 29mm, 1 1/4" jaw length and width, 1/2" jaw thickness, 1/4" tip thickness
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection. Technical changes and errors reserved.
Technical Specifications
225mm
35mm² Solid Copper and Aluminium Cables, 70mm² Stranded Cables, 120mm² Fine Stranded Cables
StepCut XL Series
23mm
Shear
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
