Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No95 03 160 SBCopy
Manufacturer Standard Lead Time12 weeks
Order Code3483691
Also Known AsGTIN UPC EAN: 4003773043362
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.360 (CNY679.5368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.36 (CNY679.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 03 160 SBCopy
Manufacturer Standard Lead Time12 weeks
Order Code3483691
Also Known AsGTIN UPC EAN: 4003773043362
Technical Datasheet
Scissor TypeKevlar
Blade Length - Metric-
Overall Length - Metric160mm
Blade Length - Imperial-
Overall Length - Imperial6.3"
Handle MaterialPlastic Coated
Product Range-
Product Overview
- Only for cutting fibres of Kevlar® in optical fibre cables, not recommended for other materials
- Precisely ground blades with serration prevent the fibres from slipping and guarantee a clean cut
- Riveted precision joint, for low-friction movement and smooth and even cutting of the thin Kevlar® fibres
- Hard-chrome-plated, ground surface
- Shears body: chrome vanadium electric steel, oil-hardened
- User-friendly handles: plastic, impact-proof
Warnings
Applicable to UK sales only - Not to be sold to anyone under 18 years of age, order maybe held to check.
Technical Specifications
Scissor Type
Kevlar
Overall Length - Metric
160mm
Overall Length - Imperial
6.3"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic Coated
Technical Docs (1)
Alternatives for 95 03 160 SB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008936
