Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No94 55 200Copy
Order Code2802651
Also Known AsGTIN UPC EAN: 4003773080763
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY660.350 (CNY746.1955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY660.35 (CNY746.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Drawing cut against firm surface for cutting soft materials without damage, e.g. rubber profiles, PVC, leather, wood, hoses etc.. Cuts flat material with a max. width of 40 mm and height of 7.5 mm. Cutting capacity for round material up to ø 25 mm. Strong, replaceable blade. With opening spring and locking device. Tool body: tool steel, rolled, oil-hardened.
Technical Specifications
Cutter Type
-
Cut Type
Shear
Cutting Edge Hardness
-
Overall Length
200mm
Cutting Capacity Max
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
