Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No94 19 215Copy
Manufacturer Standard Lead Time11 weeks
Order Code876306
Also Known AsGTIN UPC EAN: 4003773046219
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.420 (CNY153.0246) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY135.42 (CNY153.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No94 19 215Copy
Manufacturer Standard Lead Time11 weeks
Order Code876306
Also Known AsGTIN UPC EAN: 4003773046219
Technical Datasheet
Overall Length215mm
Cutting Capacity Max56mm
For Use WithRibbon Cables
Blade Edge-
Product Range-
Product Overview
For crushing-free cutting of ribbon cable up to 56 mm width. Exchangeable cutting base with try square for rectangular cuts. With opening spring and locking device. Tool body: tool steel, rolled, oil-hardened. Blade: standard trapezoidal blade, replaceable.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
215mm
For Use With
Ribbon Cables
Product Range
-
Cutting Capacity Max
56mm
Blade Edge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
