
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.230 (CNY448.8699) |
Product Information
Product Overview
92 91 03 is a precision cross-jaw tweezer. It can hold automatically: Its spring force makes this holding tweezer perfect for soldering small and very small components, among other uses. It is used for applications that require a high-precision self-closing function, for example in microscopy or for precision assembly or soldering tasks. It is suitable for a wide variety of applications in the electronics industry due to perfectly symmetrical tips and excellent balance. The high-quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its straight tips provide excellent precision and control when picking up and handling small objects. Precision cross-over tweezer for particularly challenging applications when corrosion resistance and toughness are the main requirements.
- For soldering work on transistors, gold wire diodes, etc
- Handcrafted, with an excellent matt, scratch-free and non-reflective surface
- Angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces
- Needle-point tips offer extra-fine gripping on very small components and wire
- Smooth gripping surface will not mar fine components
- Smooth handles minimizes any potential interference with surrounding materials
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 115 x 10 x 11mm
- 0.22mm tip thickness, 0.25mm tip width, 45 degree angled head
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Precision
115mm
Stainless Steel Body
-
45° Curve, Cross Jaw, Point
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
