
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.230 (CNY448.8699) |
| 3+ | CNY389.290 (CNY439.8977) |
Product Information
Product Overview
92 91 01 is a precision cross-jaw tweezer. It can hold automatically: Its spring force makes these holding tweezers perfect for soldering small and very small components, among other uses. It is used for applications that require a high-precision self-closing function, for example in microscopy or for precision assembly or soldering tasks. It is suitable for a wide variety of applications in the electronics industry thanks to perfectly symmetrical tips and excellent balance. The high-quality premium stainless steel versions offer high-temperature resistance and excellent corrosion resistance to most chemicals, salts, and acids. Precision cross-over tweezer for particularly challenging applications when corrosion resistance and toughness are the main requirements. The cross-over design provides a spring force that makes these holding tweezers perfect for soldering small components.
- For soldering work on transistors, gold wire diodes, etc
- Handcrafted, with an excellent matt, scratch-free and non-reflective surface
- Premium stainless steel resists most chemicals, salts and acids
- Straight tips provide excellent precision and control when picking up and handling small objects
- Blunt tips offer a firm grip but won't damage surrounding components
- Smooth gripping surface will not mar fine components
- Smooth handles minimizes any potential interference with surrounding materials
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 120 x 10 x 11mm
- 0.13mm tip thickness, 1.90mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Precision
120mm
Stainless Steel Body
-
Cross Jaw, Point
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
