Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No92 84 18Copy
Manufacturer Standard Lead Time10 weeks
Order Code4227155
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.690 (CNY158.9797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.69 (CNY158.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 84 18Copy
Manufacturer Standard Lead Time10 weeks
Order Code4227155
Technical Datasheet
Tweezer TypeGripping
Tweezer Tip TypeStraight, Blunt
Overall Length5"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
92 84 18 is a blunt tip, stainless steel gripping tweezer. Universal tweezer is suitable for demanding standard applications and precision tasks. High quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials.
- For the electronics industry, watchmakers and jewellers
- Stainless steel, straight tips, blunt tips
- Serrated gripping surface, smooth handles
- Very good corrosion resistance to many corrosive materials
- 80% anti-magnetic, blunt tips offer a firm grip but won't damage surrounding components
- Bare handle type, silver colour
- Knurled gripping surfaces, matt finish surface, straight finish, blunt tweezers tip version
- 0.50mm tip thickness, 1.00mm tip width
- Dimension is 126 x 11 x 18mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Tweezer Type
Gripping
Overall Length
5"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Blunt
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
