
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.590 (CNY375.8267) |
Product Information
Product Overview
92 81 01 is a premium stainless steel gripping tweezer with exchangeable ESD tips. It is used for the electronics and precision engineering industries, watchmakers and jewellers. It has a handcrafted body: polished edges and an excellent matt, scratch-free and non-reflective surface. It features a high-quality premium stainless steel body: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. The interchangeable tips are made from 30% carbon fibre-reinforced plastic: have very good electrical and thermal conductivity, are scratch-proof and with high abrasion resistance. The interchangeable, carbon fibre-reinforced plastic tips have a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled manner the differences in potential between the operator and electronic components. The interchangeable tips are permanently temperature stable up to 130°C, and up to 190°C for short periods.
- For particularly demanding precision work: tough and highly resistant to corrosion
- Premium stainless steel resists most chemicals, salts and acids
- Straight tips provide excellent precision and control when picking up and handling small objects
- Blunt tips offer a firm grip but won't damage surrounding components
- Smooth gripping surface will not mar fine components
- Smooth handles minimizes any potential interference with surrounding materials
- 80% anti-magnetic design minimizes magnetic interference
- Discharge electrostatic energy through the handles in a gradual and controlled manner
- Dimension is 130 x 10 x 17mm, 0.40mm tip thickness, 2.00mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
ESD Safe
130mm
Stainless Steel Body
-
Straight, Round
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
