Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.590 (CNY300.1167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.59 (CNY300.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 67 63Copy
Order Code4227152
Technical Datasheet
Tweezer TypeGripping
Tweezer Tip TypeStraight, Blunt
Overall Length5.75"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
92 67 63 is a blunt tip-1000V insulated, stainless steel gripping tweezer. Individually tested in accordance with 1000V EN 60900 / IEC 60900 / VDE and approved for work with voltage up to 1000V. High quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials.
- Stainless steel, straight tips, blunt tips
- Serrated gripping surface, serrated handles
- For use in the electronics industry, watchmaking and jewellery
- Very good corrosion resistance to many corrosive materials
- 80% anti-magnetic
- VDE insulated handles for voltages up to 1000V
- Blunt tips offer a firm grip but won't damage surrounding components
- Antimagnetic to avoid electromagnetic damage
- Serrated gripping surface, nickel plated surface finish, red colour, DIN EN 60900 IEC 60900 standard
- Dimension is 145 x 38 x 14mm
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Notes
Also available as a set (92 00 04).
Technical Specifications
Tweezer Type
Gripping
Overall Length
5.75"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Blunt
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
