
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.750 (CNY526.2975) |
Product Information
Product Overview
92 61 02 is a stainless steel gripping tweezer. This universal tweezer is suitable for demanding standard applications and precision tasks. It has a wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. It features high-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its straight tips provide excellent precision and control when picking up and handling small objects.
- For the electronics industry, watchmakers and jewellers
- Blunt tips offer a firm grip but won't damage surrounding components
- Serrated gripping surface provides secure and firm grip on objects
- Serrated handles provide a secure grip for better control and manoeuvrability
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 300 x 15 x 22mm
- Bare handle type, serrated gripping surface, chrome plated surface finish
- 2.50mm tip thickness, 4.70mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
General Purpose
300mm
Stainless Steel Body
-
Straight, Round
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
