Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No92 27 61Copy
Order Code2517548
Also Known AsGTIN UPC EAN: 4003773054757
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.590 (CNY300.1167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.59 (CNY300.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 27 61Copy
Order Code2517548
Also Known AsGTIN UPC EAN: 4003773054757
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip Style-
Tweezer Body MaterialChrome Plated Steel Body
Tweezer Tip MaterialChrome Plated Steel Tip
Product Range-
Product Overview
Tested according to IEC 60900. With dipped insulation. Spring steel, chrome plated. For ultra fine mounting work. Extra fine tips. Straight pattern. Gripping surfaces matt finished for optimum grip.
Applications
Industrial
Technical Specifications
Tweezer Type
Precision
Overall Length
130mm
Tweezer Body Material
Chrome Plated Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Chrome Plated Steel Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
