Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.210 (CNY362.9673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.21 (CNY362.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 23 05Copy
Order Code4227150
Technical Datasheet
Tweezer TypeGripping
Tweezer Tip TypeStraight, Pointed
Overall Length4.75"
Tip Style-
Tweezer Body MaterialTitanium Body
Tweezer Tip MaterialTitanium Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
92 23 05 is a pointed tip titanium gripping tweezer. Particularly suitable for precision tasks that require corrosion resistance, high strength and low weight. The high-quality titanium alloy offers high temperature resistance and very good resistance to corrosion in air, sea and a variety of industrial environments at room temperature. For cleaning or chemical processes, use at high temperatures and in biology, medicine or surgery.
- 100 percent anti-magnetic, antibacterial
- Titanium, straight tips, needle-point tips
- Smooth gripping surface, smooth handles
- Needle-point tips offer extra-fine gripping on very small components and wire
- Matt finish surface, straight finish, titanium material type
- Bare handle type, smooth gripping surface
- Silver colour, pointed tip type
- 0.25mm tip thickness, 0.25mm tip width
- Dimension is 120 x 10 x 11mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Tweezer Type
Gripping
Overall Length
4.75"
Tweezer Body Material
Titanium Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Titanium Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
