
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.290 (CNY335.9377) |
Product Information
Product Overview
92 23 01 is a needle-point tips, titanium gripping tweezer. The straight tips provide excellent precision and control when picking up and handling small objects. Its smooth handle minimizes any potential interference with surrounding materials. The 100% anti-magnetic design minimizes magnetic interference and anti-bacterial. Particularly suitable for precision tasks that require corrosion resistance, high strength and low weight. The high-quality titanium alloy offers high temperature resistance and very good resistance to corrosion in air, sea and a variety of industrial environments at room temperature. Suitable for cleaning or chemical processes, use at high temperatures and in biology, medicine or surgery.
- Titanium is very lightweight and has excellent corrosion resistance
- Needle-point tips offer extra-fine gripping on very small components and wire
- Smooth gripping surface will not mar fine components
- Extremely heat resistant (melting point is 3051˚F, 1677˚C)
- 100 percent anti-magnetic, antibacterial
- Dimension is 110 x 10 x 11mm
- 0.09mm tip thickness, 0.15mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Precision
110mm
Titanium Body
-
Straight, Pointed
-
Titanium Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
