Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.460 (CNY235.5598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.46 (CNY235.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 22 13
Order Code4227148
Technical Datasheet
Tweezer TypeGripping
Tweezer Tip TypeStraight, Pointed
Overall Length5.13"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
92 22 13 is a pointed tip, stainless steel gripping tweezer. Universal tweezer is suitable for demanding standard applications and precision tasks. High quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials.
- Stainless steel, straight tips
- Pointed tips, smooth gripping surface
- Smooth handles
- For use in the electronics industry, watchmaking and jewellery
- Very good corrosion resistance to many corrosive materials
- 80% anti-magnetic
- Pointed tips offer precise gripping of fine components
- Silver colour, pointed tip type, smooth gripping surface
- 0.40mm tip thickness, 0.50mm tip width
- Dimension is 130 x 11 x 14mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Tweezer Type
Gripping
Overall Length
5.13"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
