Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.420 (CNY210.6546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.42 (CNY210.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 22 12
Order Code4227147
Technical Datasheet
Tweezer TypeGripping
Tweezer Tip TypeStraight, Pointed
Overall Length4.38"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
92 22 12 is a needle point tips, stainless steel gripping tweezer. Universal tweezer suitable for demanding standard applications and precision tasks. It is made of high-quality stainless steel which is extremely tough and has very good corrosion resistance against a variety of atmospheric environments and many corrosive materials.
- Stainless steel, straight tips, needle-point tips
- Smooth gripping surface, smooth handles
- For use in the electronics industry, watchmaking and jewellery
- Very good corrosion resistance to many corrosive materials
- 80% anti-magnetic
- Needle-point tips offer extra-fine gripping on very small components and wire
- Matt finish surface, straight finish, needle-point tweezers tip version
- Corrosion-resistant, silver colour
- Dimension is 110 x 10 x 11mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Tweezer Type
Gripping
Overall Length
4.38"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
