Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No92 22 06Copy
Manufacturer Standard Lead Time10 weeks
Order Code2851487
Also Known AsGTIN UPC EAN: 4003773054672
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.740 (CNY192.9362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.74 (CNY192.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 22 06Copy
Manufacturer Standard Lead Time10 weeks
Order Code2851487
Also Known AsGTIN UPC EAN: 4003773054672
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
Product Overview
For fine mounting work. Straight pattern. Smooth gripping surfaces. Particularly slim tips. Non-reflective matt finish. Gripping surfaces matt finished for optimum grip. Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality.
Technical Specifications
Tweezer Type
Precision
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
