
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.110 (CNY176.4043) |
Product Information
Product Overview
92 21 07 is a needle point tips stainless steel gripping tweezer. This universal tweezer is suitable for demanding standard applications and precision tasks. It has wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. It has high quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its straight tips provide excellent precision and control when picking up and handling small objects.
- For the electronics industry, watchmakers and jewellers
- Needle-point tips offer extra-fine gripping on very small components and wire
- Smooth gripping surface will not mar fine components
- Smooth handles minimizes any potential interference with surrounding materials
- 80% anti-magnetic design minimizes magnetic interference
- Dimension in 110 x 10 x 10mm
- 0.20mm tip thickness, 0.25mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
General Purpose
110mm
Stainless Steel Body
-
Straight, Pointed
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
