
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.250 (CNY238.7125) |
Product Information
Product Overview
92 21 03 ESD is a needle-point tips-ESD, stainless steel gripping tweezer. It features electrically dissipative coating: universal tweezer in the ESD version equalize differences in electrical potential between their user and the workpieces in a controlled manner. ESD-tested, black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms. It has wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips. The high quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. ESD handle versions discharge electrostatic energy through the handles in a gradual and controlled manner (Dissipative 104/109 OHM regarding DIN EN 61340-5-1).
- For the electronics and precision engineering industries
- Antimagnetic to avoid electromagnetic damage
- Smooth gripping surface will not mar fine components
- Needle-point tips offer extra-fine gripping on very small components and wire
- Dimension is 140 x 8 x 14mm, DIN EN 61340 -5-1 standard
- Premium stainless steel material type
- 0.20mm tip thickness, 0.30mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
ESD Safe
140mm
Stainless Steel Body
-
Straight, Pointed
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
