
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.310 (CNY297.5403) |
Product Information
Product Overview
92 21 02 is a premium stainless steel gripping tweezer with needle-point tips. Its straight tips provide excellent precision and control when picking up and handling small objects. Its smooth handle minimizes any potential interference with surrounding materials. Suitable for particularly demanding precision work: tough and highly resistant to corrosion. It features handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface. Suitable for the electronics industry, watchmakers, jewellers, laboratories with biological and medical applications in moderately aggressive chemical environments. It has high-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. Ideally suited for microscopic work, precision handling, repairs, manufacturing electronic components, as well as other general applications; tips are guaranteed to have perfect symmetry and balance.
- Premium stainless steel resists most chemicals, salts and acids
- Needle-point tips offer extra-fine gripping on very small components and wire
- Smooth gripping surface will not mar fine components, matt finish surface
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 110 x 9.5 x 11mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Precision
110mm
Stainless Steel Body
-
Straight, Pointed
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
